D3D-131
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Other Switches
Avnet Manufacturer Part #: D3D-131
Secondary Manufacturer Part#: D3D131
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plunger | ||
| 1 A | ||
| Panel Mount | ||
| -30 to 60 °C | ||
| SPST | ||
| 36.4 x 15 x 30.75 mm | ||
| Commercial | ||
| N.O. | ||
| Miniature Door Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509065 |