PDP SEO Portlet

D2VW-5L3-1HS

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 125VDC 1.18N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2VW-5L3-1HS
Secondary Manufacturer Part#: D2VW-5L3-1HS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Miniature Basic Switch Conforms to IP67 (Excluding the terminals on terminal models)

? Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. ? V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. ? Ideal for automobiles, agricultural machines, large-scale home appliances, and industrial equipment, which require high environmental resistance.

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
Silver
Screw Mount
-40 to 85 °C
SPDT
52.5 x 10.3 x 25.5 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$4.91005
75+
$4.72285
100+
$4.62055
200+
$4.51825
400+
$4.41595