PDP SEO Portlet

D2VW-01L1B-1

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2VW-01L1B-1
Secondary Manufacturer Part#: D2VW-01L1B-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Miniature Basic Switch Conforms to IP67 (Excluding the terminals on terminal models)

? Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. ? V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. ? Ideal for automobiles, agricultural machines, large-scale home appliances, and industrial equipment, which require high environmental resistance.

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
Silver
Screw Mount
-40 to 85 °C
SPDT
75.8 x 10.3 x 27 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.0562
200+
$5.9278
400+
$5.7994
800+
$5.671
1600+
$5.5426