D2VW-01-3M
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.1A 125VAC 30VDC Screw Mount
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2VW-01-3M
Secondary Manufacturer Part#: D2VW-01-3M
- RoHS 10 Compliant
- Tariff Charges
Sealed Miniature Basic Switch Conforms to IP67 (Excluding the terminals on terminal models)
? Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. ? V-series internal mechanism assures high precision and durability. The mounting is the same as of the V models. ? Ideal for automobiles, agricultural machines, large-scale home appliances, and industrial equipment, which require high environmental resistance.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| Silver | ||
| Screw Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |