PDP SEO Portlet

D2SW-P2T

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 2A 250VAC 30VDC 1.79N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2SW-P2T
Secondary Manufacturer Part#: D2SWP2TBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Basic Switch with Simplified Construction, Mounting Compatible with SS and D2SW Series.

? Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67). ? Switch rating of 2 A at 250 VAC possible with a single-leaf movable spring. Models for micro loads are also available. ? Solder, quick-connect terminals (#110), PCB terminals, and molded lead wires are available. ? UL, CSA, VDE safety standard approved models are available upon request.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.12414
5000+
$0.89986
10000+
$0.87618
20000+
$0.85372
40000+
$0.83238