PDP SEO Portlet

D2SW-P2L3B BY OMZ

Manufacturer:Omron
Avnet Manufacturer Part #: D2SW-P2L3B BY OMZ
Secondary Manufacturer Part#: D2SWP2L3BBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
260
30 V
1000000 Cycles
Through Hole
-20 to 70 °C
3
SPDT
19.8 x 6.4 x 18.8(Max)
N.O.|N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.3987
5000+
$1.95064
10000+
$1.87156
20000+
$1.79248
40000+
$1.75953