PDP SEO Portlet

D2SW-P01M

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 0.1A 125VAC 30VDC 1.79N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2SW-P01M
Secondary Manufacturer Part#: D2SWP01MBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Basic Switch with Simplified Construction, Mounting Compatible with SS and D2SW Series.

? Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67). ? Switch rating of 2 A at 250 VAC possible with a single-leaf movable spring. Models for micro loads are also available. ? Solder, quick-connect terminals (#110), PCB terminals, and molded lead wires are available. ? UL, CSA, VDE safety standard approved models are available upon request.

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
260
30 V
1000000 Cycles
Screw Mount
-20 to 70 °C
SPDT
21.2 x 6.4 x 18.2 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$6.80029
600+
$2.76785
1200+
$2.7538
2400+
$2.73975
4800+
$2.7257