PDP SEO Portlet

D2SW-P01L3T

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.6N Screw

Manufacturer:Omron
Avnet Manufacturer Part #: D2SW-P01L3T
Secondary Manufacturer Part#: D2SW-P01L3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Basic Switch with Simplified Construction, Mounting Compatible with SS and D2SW Series.

? Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67). ? Switch rating of 2 A at 250 VAC possible with a single-leaf movable spring. Models for micro loads are also available. ? Solder, quick-connect terminals (#110), PCB terminals, and molded lead wires are available. ? UL, CSA, VDE safety standard approved models are available upon request.

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
260
30 V
1000000 Cycles
Screw Mount
-20 to 70 °C
SPDT
22.25 x 6.4 x 26.5 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$2.30645
200+
$2.216
350+
$2.12735
500+
$2.08025
1000+
$2.03315