D2SW-P01L3D
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.1A 125VAC 30VDC 0.6N Screw Mount
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2SW-P01L3D
Secondary Manufacturer Part#: D2SWP01L3DBYOMZ
- RoHS 10 Compliant
- Tariff Charges
Sealed Basic Switch with Simplified Construction, Mounting Compatible with SS and D2SW Series.
? Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67). ? Switch rating of 2 A at 250 VAC possible with a single-leaf movable spring. Models for micro loads are also available. ? Solder, quick-connect terminals (#110), PCB terminals, and molded lead wires are available. ? UL, CSA, VDE safety standard approved models are available upon request.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| 260 | ||
| 30 V | ||
| 1000000 Cycles | ||
| -20 to 70 °C | ||
| SPDT | ||
| 22.25 x 6.4 x 18.8 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |