PDP SEO Portlet

D2SW-P01L1H

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 125VAC 30VDC 0.6N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2SW-P01L1H
Secondary Manufacturer Part#: D2SWP01L1HBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Basic Switch with Simplified Construction, Mounting Compatible with SS and D2SW Series.

? Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67). ? Switch rating of 2 A at 250 VAC possible with a single-leaf movable spring. Models for micro loads are also available. ? Solder, quick-connect terminals (#110), PCB terminals, and molded lead wires are available. ? UL, CSA, VDE safety standard approved models are available upon request.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.63886
5000+
$1.40855
10000+
$1.4014
20000+
$1.39425
40000+
$1.3871