PDP SEO Portlet

D2SW-P01L1-2M

Manufacturer:Omron
Avnet Manufacturer Part #: D2SW-P01L1-2M
Secondary Manufacturer Part#: D2SWP01L12MBYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
260
30 V
1000000 Cycles
Screw Mount
-20 to 70 °C
SPST
21.2 x 6.4 x 22.8 mm
N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: