PDP SEO Portlet

D2SW-3T

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 30VDC 1.77N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2SW-3T
Secondary Manufacturer Part#: D2SW3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Subminiature Basic Switch Conforming to IP67 (Excluding the terminals on terminal models)

? Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. ? Ideal for automobiles, automatic vending machines, refrigerators, ice-making equipment, bath equipment, hot-water supply systems, air conditioners, and industrial equipments, which require high environmental resistance. ? UL, CSA, VDE safety standard approved models are available.

Technical Attributes

Find Similar Parts

Description Value
Silver
Silver
Screw Mount
-40 to 85 °C
SPDT
19.8 x 6.4 x 19.1 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: