PDP SEO Portlet

D2SW-3L1MS

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2SW-3L1MS
Secondary Manufacturer Part#: D2SW-3L1MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed Subminiature Basic Switch Conforming to IP67 (Excluding the terminals on terminal models)

? Use of epoxy resin assures stable sealing, making this switch ideal for places subject to water spray or excessive dust. ? Ideal for automobiles, automatic vending machines, refrigerators, ice-making equipment, bath equipment, hot-water supply systems, air conditioners, and industrial equipments, which require high environmental resistance. ? UL, CSA, VDE safety standard approved models are available.

Technical Attributes

Find Similar Parts

Description Value
Silver
Silver
Screw Mount
-40 to 85 °C
SPDT
21.2 x 6.4 x 22.8 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$7.25895
55+
$7.10505
110+
$6.95115
220+
$6.79725
440+
$6.64335