PDP SEO Portlet

D2S-01L2

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 125VAC 30VDC 0.49N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2S-01L2
Secondary Manufacturer Part#: D2S01L2BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Subminiature Switch with Superb Flux Resistance
  • One-piece terminal construction to keep out flux
  • High operating-position accuracy (±0.25 mm) enables easy peripheral design and positioning. Use of pin plunger also allows horizontal operation

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
260
Screw Mount
-25 to 85 °C
SPDT
22.05 x 6.4 x 22.6 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.83757
5000+
$3.2899
10000+
$3.2732
20000+
$3.2565
40000+
$3.2398