PDP SEO Portlet

D2RV-L2G

Manufacturer:Omron
Avnet Manufacturer Part #: D2RV-L2G
Secondary Manufacturer Part#: D2RV-L2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
100 V
10 VA
10000000 Cycles
Screw Mount
-10 to 60 °C
SPST
10.3 x 27.5 mm
N.O.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$14.0368
30+
$13.4899
55+
$12.9538
100+
$12.17675
200+
$11.90105