PDP SEO Portlet

D2RV-L11E

Switch Snap Action N.O. SPST Short Hinge Lever Solder 0.25A 100VDC 10VA 0.25N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2RV-L11E
Secondary Manufacturer Part#: D2RVL11E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Reliability for Micro Load applications, even in adverse atmospheres (Dust, High humidity Silicon Gas, etc.)
  • The reed switch offers exceptional contact reliability in micro load applications
  • Same mounting pitch as for the V Miniature Basic Switch
  • High durability with a bounce time of 1 ms max

Technical Attributes

Find Similar Parts

Description Value
100 V
10 VA
10000000 Cycles
Screw Mount
-10 to 60 °C
SPST
37.8 x 10.3 x 19.6 mm
N.O.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$19.56286
2000+
$14.14066
4000+
$14.06888
8000+
$13.9971
16000+
$13.92532