D2RV-E
Switch Snap Action N.O. SPST Pin Plunger Solder 0.25A 100VDC 10VA 0.25N Screw Mount
- RoHS 10 Compliant
- Tariff Charges
- High Reliability for Micro Load applications, even in adverse atmospheres (Dust, High humidity Silicon Gas, etc.)
- The reed switch offers exceptional contact reliability in micro load applications
- Same mounting pitch as for the V Miniature Basic Switch
- High durability with a bounce time of 1 ms max
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 100 V | ||
| 10 VA | ||
| 10000000 Cycles | ||
| Screw Mount | ||
| -10 to 60 °C | ||
| SPST | ||
| 37.8 x 10.3 x 18.8 mm | ||
| N.O. | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |