PDP SEO Portlet

D2QW-C073D

Manufacturer:Omron
Avnet Manufacturer Part #: D2QW-C073D
Secondary Manufacturer Part#: D2QWC073D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Simulated Roller Leaf Lever
Gold
100 mA
30 V
500000 Cycles
Screw Mount
1.5 N
-40 to 85 °C
2
SPST-NO
13.3 x 8.2 x 12
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$4.70116
2500+
$3.31313
5000+
$3.17881
10000+
$3.0445
20000+
$2.98853