PDP SEO Portlet

D2QW-C003H

Switch Snap Action N.O. SPST-NO Pin Plunger Solder 0.1A 30VDC 1.5N SMD

Manufacturer:Omron
Avnet Manufacturer Part #: D2QW-C003H
Secondary Manufacturer Part#: D2QW-C003H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Sealed long stroke slide-contact switch for reliable ON/OFF action even in severe environmental conditions.

? Extra-long stroke even without levers. (OT: 2.7 mm) ? Clip contacts with highly reliable slide contact mechanism. ? High temperature resistance up to 85°C and drip-proof structure for wide range of applications environmental resistance required. (Conforms to IP67, except for terminal section.) ? Models available with highly reliable gold-plated contacts.

Technical Attributes

Find Similar Parts

Description Value
Pin Plunger
Gold
Gold
260 °C
100 mA
30 V
500000 Cycles
Screw Mount
1.5 N
-40 to 85 °C
2
SPST-NO
13.3 x 8.2 x 13.5 mm
N.O.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.0657
75+
$4.8752
150+
$4.6612
300+
$4.4785
500+
$4.2994