PDP SEO Portlet

D2MQ-1L

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.5A 30VDC 0.59N Screw Mount/Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: D2MQ-1L
Secondary Manufacturer Part#: D2MQ1L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra Slim Snap-action Switch with 2.7 mm in depth

  • Excellent electrical characteristics and snap action mechanism in spite of its ultra small size.
  • Ideal for applications where size is extremely limited and high reliability is demanded.

Technical Attributes

Find Similar Parts

Description Value
Silver
30 V
30000 Cycles
-15 to 70 °C
SPDT
8.2 x 2.7 x 11.2 mm
N.O./N.C.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.685
5000+
$2.48473
10000+
$2.41934
20000+
$2.35731
40000+
$2.29838