PDP SEO Portlet

D2MQ-1L-TL

Manufacturer:Omron
Avnet Manufacturer Part #: D2MQ-1L-TL
Secondary Manufacturer Part#: D2MQ1LTL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
30 V
30000 Cycles
Through Hole
-15 to 70 °C
SPDT
8.2 x 12.7 x 2.7 mm
N.O./N.C.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.74443
5000+
$2.5396
10000+
$2.47276
20000+
$2.40936
40000+
$2.34912