PDP SEO Portlet

D2MQ-1L-105-TL

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole

Manufacturer:Omron
Avnet Manufacturer Part #: D2MQ-1L-105-TL
Secondary Manufacturer Part#: D2MQ1L105TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra Slim Snap-action Switch with 2.7 mm in depth

  • Excellent electrical characteristics and snap action mechanism in spite of its ultra small size.
  • Ideal for applications where size is extremely limited and high reliability is demanded.

Technical Attributes

Find Similar Parts

Description Value
Gold
30 V
30000 Cycles
Through Hole
-15 to 70 °C
SPDT
8.2 x 12.7 x 2.7 mm
N.O./N.C.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: