D2MQ-1
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.5A 30VDC 1.18N Screw Mount/Through Hole
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2MQ-1
Secondary Manufacturer Part#: D2MQ1
- RoHS 10 Compliant
- Tariff Charges
Ultra Slim Snap-action Switch with 2.7 mm in depth
- Excellent electrical characteristics and snap action mechanism in spite of its ultra small size.
- Ideal for applications where size is extremely limited and high reliability is demanded.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 30 V | ||
| 30000 Cycles | ||
| -15 to 70 °C | ||
| SPDT | ||
| 8.2 x 2.7 x 7.7 mm | ||
| N.O./N.C. | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |