PDP SEO Portlet

D2MC-5HL

Switch Snap Action N.O./N.C. SPDT Auxiliary Quick Connect 5A 250VAC Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2MC-5HL
Secondary Manufacturer Part#: D2MC5HL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Highly Reliable Rotary-action Switch for Low Torque Operation (0.5 mN·m)
  • 0.5A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range
  • Long durability (10, 000, 000 mechanical operations min.) through use of a movable coil spring

Technical Attributes

Find Similar Parts

Description Value
Auxiliary
Silver Alloy
30 V
10000000 Cycles
Screw Mount
0.00075 N
-25 to 80 °C
SPDT
31 x 18.2 x 27.8 mm
N.O./N.C.
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$9.15329
1000+
$6.63824
2000+
$6.46355
4000+
$6.29782
8000+
$6.1692