PDP SEO Portlet

D2LS-21

Manufacturer:Omron
Avnet Manufacturer Part #: D2LS-21
Secondary Manufacturer Part#: D2LS-21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
Silver
Silver
255
1 mA
6 V
5000000 Cycles
Surface Mount
1.2 N
-25 to 85 °C
2
SPST-NO
8.6 x 3.5 x 4.8
N.O
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$1.3018
300+
$1.2465
600+
$1.20595
1200+
$1.17925
2400+
$1.15255