PDP SEO Portlet

D2LS-11

Manufacturer:Omron
Avnet Manufacturer Part #: D2LS-11
Secondary Manufacturer Part#: D2LS11BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
Silver
255 °C
1 mA
6 V
5000000 Cycles
Surface Mount
1.2 N
-25 to 85 °C
2
SPST
8.6 x 4.8 x 4.11 mm
N.O.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.238
10000+
$1.14568
20000+
$1.11553
40000+
$1.08692
80000+
$1.05975