PDP SEO Portlet

D2JW-01K21

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 30VDC 0.98N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2JW-01K21
Secondary Manufacturer Part#: D2JW01K21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-small and Highly Sealed

? Degree of protection conforms to JIS Waterproof standard and IEC IP67. (Excluding the terminals on terminal models) ? Wide range of operating temperatures from -40°C to +85°C. ? Gold-alloy crossbar contact and coil spring offer long durability and high contact reliability.

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
Silver
100 mA
30 V
1000000 Cycles
Screw Mount
-40 to 85 °C
SPDT
17.7 x 5.3 x 25.5 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$8.64186
7500+
$7.07419
15000+
$6.88803
30000+
$6.71141
60000+
$6.54362