PDP SEO Portlet

D2JW-01K1A1

Manufacturer:Omron
Avnet Manufacturer Part #: D2JW-01K1A1
Secondary Manufacturer Part#: D2JW01K1A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
Silver
100 mA
30 V
1000000 Cycles
Screw Mount
-40 to 85 °C
SPDT
13.7 x 5.3 x 19.5 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$7.848
7500+
$6.42446
15000+
$6.2554
30000+
$6.1425
60000+
$6.111