PDP SEO Portlet

D2JW-01K1A1-MD

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Wire Lead 0.1A 30VDC 1.15N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2JW-01K1A1-MD
Secondary Manufacturer Part#: D2JW01K1A1MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-small and Highly Sealed

? Degree of protection conforms to JIS Waterproof standard and IEC IP67. (Excluding the terminals on terminal models) ? Wide range of operating temperatures from -40°C to +85°C. ? Gold-alloy crossbar contact and coil spring offer long durability and high contact reliability.

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
Silver
100 mA
30 V
1000000 Cycles
Screw Mount
-40 to 85 °C
SPDT
13.7 x 5.3 x 22.5 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$12.34014
500+
$8.92649
1000+
$8.69158
2000+
$8.46872
4000+
$8.257