D2HW-BR233M
Switch Snap Action N.O. SPST Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
- RoHS 10 Compliant
- Tariff Charges
Smallest sealed snap-action switch in the industry with a very long stroke for reliable ON/OFF action
? The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. ? Extra-long stroke even without levers. (OT reference value: 1.4 mm). ? Made of environmentally-friendly materials. All models are lead-free, including molded lead wire models.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| Screw Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| 10.3 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |