D2HW-A231DS
Switch Snap Action ON-OFF SPDT Simulated Roller Lever PC Pin 12VDC 0.65N
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2HW-A231DS
Secondary Manufacturer Part#: D2HWA231DSBYOMR
- RoHS 10 Compliant
- Tariff Charges
Smallest sealed snap-action switch in the industry with a very long stroke for reliable ON/OFF action
? The case dimensions are 78% of conventional models, contributing to down-sizing of mechanical modules. ? Extra-long stroke even without levers. (OT reference value: 1.4 mm). ? Made of environmentally-friendly materials. All models are lead-free, including molded lead wire models.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Simulated Roller Lever | ||
| Gold Alloy | ||
| 260 °C | ||
| 2 A | ||
| 12 V | ||
| 1000000 Cycles | ||
| Through Hole | ||
| 0.65 N | ||
| -40 to 85 to 85 °C | ||
| 3 | ||
| SPDT | ||
| 13.3 x 5.3 x 16.5 mm | ||
| D2HW | ||
| ON-OFF | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |