PDP SEO Portlet

D2FW-G273M

Manufacturer:Omron
Avnet Manufacturer Part #: D2FW-G273M
Secondary Manufacturer Part#: D2FWG273MD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
30 V
300000 Cycles
Screw Mount
-40 to 85 °C
SPST
12 x 24 mm
N.O.
Wire Lead

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.17114
400+
$5.70216
800+
$5.5521
1600+
$5.40974
3200+
$5.2745