D2FW-G271M
Switch Snap Action N.O./N.C. SPDT Leaf Lever Wire Lead 1A 30VDC 2.45N Screw Mount
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2FW-G271M
Secondary Manufacturer Part#: D2FWG271MD
- RoHS 10 Compliant
- Tariff Charges
Ultra subminiature and dust proof
• Sealing by using rubber packing means the switch
can be used in dust-proof environments (IEC IP6X).
• Switch rating of 2 A at 125 VAC possible with a
single-leaf movable spring. Models for micro loads
are also available.
• Solder and PCB terminals are available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver Alloy | ||
| 30 V | ||
| 300000 Cycles | ||
| Screw Mount | ||
| -40 to 85 °C | ||
| SPDT | ||
| 12 x 24 mm | ||
| N.O./N.C. | ||
| Wire Lead |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |