PDP SEO Portlet

D2FS-FL-N

Switch Snap Action N.O. SPST-NO Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole

Avnet Manufacturer Part #: D2FS-FL-N
Secondary Manufacturer Part#: D2FSFLN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Simple construction and high reliability for long time

Developed for a few number of operations during a long period of use such as door-detection to avoid sabotage on meters. • Simple construction with a single-leaf movable spring realizes reasonable cost. • Self-clinching, right-angled and left-angled PCB terminals are also available.

Technical Attributes

Find Similar Parts

Description Value
Silver
260
100 mA
6 V
100000 Cycles
Through Hole
-20 to 70 °C
3
SPST-NO
13.95 x 5.8 x 11.5
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53671
5000+
$0.4927
10000+
$0.47974
20000+
$0.46744
40000+
$0.45575