PDP SEO Portlet

D2FS-FL-N-T

Manufacturer:Omron
Avnet Manufacturer Part #: D2FS-FL-N-T
Secondary Manufacturer Part#: D2FS-FL-N-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
260
100 mA
6 V
100000 Cycles
Through Hole
-20 to 70 °C
3
SPST-NO
13.95 x 5.8 x 11.5
N.O.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.43865
1000+
$0.40165
2000+
$0.39295
4000+
$0.38425
8000+
$0.37555