D2FS-F-N
Microswitch, Ultra Subminiature, Pin Plunger, SPST-NO, Through Hole, 100 mA, 6 VDC
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2FS-F-N
Secondary Manufacturer Part#: D2FSFN
- RoHS 10 Compliant
- Tariff Charges
The D2FS-F-N is a SPST-NO ultra subminiature Basic Switch with pin plunger actuator and straight PCB terminals. It is developed for a few number of operations during a long period of use such as door-detection to avoid sabotage on meters. It features simple construction and high reliability for long time.
- Simple construction with a single-leaf movable spring
- Silver contact
- 0.4mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 260 | ||
| 100 mA | ||
| 6 V | ||
| 100000 Cycles | ||
| Through Hole | ||
| -20 to 70 °C | ||
| 3 | ||
| SPST-NO | ||
| 12.8 x 5.8 x 7.5 | ||
| N.O. | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509040 |