PDP SEO Portlet

D2FD-2L30-1H

Manufacturer:Omron
Avnet Manufacturer Part #: D2FD-2L30-1H
Secondary Manufacturer Part#: D2FD-2L30-1H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
260
125 V
30 V
300000 Cycles
Screw Mount
-20 to 70 °C
3
SPDT
12.8 x 6 x 13
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.41015
150+
$2.8808
300+
$2.8184
600+
$2.756
1200+
$2.6936