PDP SEO Portlet

D2FD-2L0-1H

Manufacturer:Omron
Avnet Manufacturer Part #: D2FD-2L0-1H
Secondary Manufacturer Part#: D2FD-2L0-1H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
260
125 V
30 V
300000 Cycles
Screw Mount
-20 to 70 °C
3
SPDT
12.8 x 6 x 8.7
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.67435
1500+
$2.61765
3000+
$2.56095
6000+
$2.50425
12000+
$2.44755