PDP SEO Portlet

D2FD-01L30-1H BY OMI

Switch Snap Action N.O. SPST Screw 8A 250VAC 7N Panel Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D2FD-01L30-1H BY OMI
Secondary Manufacturer Part#: D2FD01L301HBYOMI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra subminiature and dust proof

• Sealing by using rubber packing means the switch can be used in dust-proof environments (IEC IP6X). • Switch rating of 2 A at 125 VAC possible with a single-leaf movable spring. Models for micro loads are also available. • Solder and PCB terminals are available.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.95057
9000+
$2.5216
18000+
$2.5088
36000+
$2.496
72000+
$2.4832