D2F-L
Microswitch, Snap Action, Lever, SPDT, Solder, 3 A, 30 VDC
- RoHS 10 Compliant
- Tariff Charges
The D2FL is a single-pole double-throw ultra Sub-miniature Basic Switch with lever actuator, snap action type, 80gf maximum operating force and solder terminal. Flux penetration prevented by using an insert terminal and allowing a height difference at the case bottom Ideal for a wide range of applications including appliances.
- Using insertion moulded terminals that prevents flux penetration
- Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability
- UL and CSA standard approved
- IP40 Protection rating
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver Alloy | ||
| Silver | ||
| Through Hole | ||
| -25 to 65 °C | ||
| SPDT | ||
| 13.95 x 5.8 x 11.5 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |