D2F-FL2-A
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 1A 125VAC 30VDC 0.39N Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Ultra Subminiature Basic Switch with plenty of terminal variations
? Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability. ? Using insertion molded terminals that prevents flux penetration. ? In addition to self-clinching PCB, left-angled, right-angled terminals, 2 types of soldering terminals are available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver Alloy | ||
| Silver | ||
| Through Hole | ||
| -25 to 65 °C | ||
| SPDT | ||
| 15.55 x 21 x 5.8 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |