PDP SEO Portlet

D2F-01L2-D3

ULTRA MINIATURE

Manufacturer:Omron
Avnet Manufacturer Part #: D2F-01L2-D3
Secondary Manufacturer Part#: D2F01L2D3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D2F-01L2-D3 is a D2F ultra subminiature basic microswitch.

  • 30VDC and 0.1A rating
  • SPDT contact configuration
  • Solder termination
  • Hinge roller lever actuator
  • General purpose 1.47N {150gf} max operating force
  • IEC IP40 degree of protection
  • Ambient operating temperature range from -40°C to +85°C (at ambient humidity 60% max)
  • Ambient operating humidity of 85% max (for +5°C to +35°C)
  • 100mohm max contact resistance (initial value)
  • 100Mohm min. (at 500VDC with insulation tester) insulation resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.62757
3750+
$1.3027
7500+
$1.26842
15000+
$1.2359
30000+
$1.205