D2F-01L
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pin 30VDC 1.47N
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D2F-01L
Secondary Manufacturer Part#: D2F01L
- RoHS 10 Compliant
- Tariff Charges
The Omron D2F series are ultra subminiature basic switches. These switches incorporate a snapping mechanism made with two highly precise split springs that ensures long durability. Available in variety of terminal variations such as self clinching PCB, left angled, right angled terminals, solder terminals and compact solder terminals.
- Using insertion moulded terminals that prevents flux penetration
- Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability
- UL and CSA standard approved
- IP40 Protection rating
- 100MO at 500VDC Minimum insulation resistance
- 100mO Maximum contact resistance (initial value)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hinge Lever | ||
| Gold Alloy | ||
| Silver | ||
| 260 °C | ||
| 100 mA | ||
| 30 V | ||
| 1000000 Cycles | ||
| Through Hole | ||
| 1.47 N | ||
| -40 to 85 to 65 °C | ||
| 3 | ||
| SPDT | ||
| 12.8 x 5.8 x 11.5 mm | ||
| D2F | ||
| N.O.|N.C. | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509040 |
| Schedule B: | 8536509065 |