PDP SEO Portlet

D2F-01F

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.74N Thru-Hole

Manufacturer:Omron
Avnet Manufacturer Part #: D2F-01F
Secondary Manufacturer Part#: D2F01F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra Subminiature Basic Switch with plenty of terminal variations

? Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability. ? Using insertion molded terminals that prevents flux penetration. ? In addition to self-clinching PCB, left-angled, right-angled terminals, 2 types of soldering terminals are available.

Technical Attributes

Find Similar Parts

Description Value
Pin Plunger
Gold Alloy
Silver
100 mA
30 V
Through Hole
0.74 N
-25 to 65 °C
3
SPDT
12.8 x 5.8 x 7 mm
N.O./N.C.
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.03657
5000+
$0.95176
10000+
$0.92671
20000+
$0.90295
40000+
$0.88038