C4V-821A
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: C4V-821A
Secondary Manufacturer Part#: C4V821A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 V | ||
| 8 A | ||
| 10000 Cycles | ||
| Panel Mount | ||
| 7 N | ||
| -10 to 55 °C | ||
| 4 | ||
| DPST | ||
| 19 x 13 x 24 | ||
| N.O. | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509020 |