C2U
Switch Push Button N.O. DPST Round Button Push-Push Wire Lead Cable Mount
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: C2U
Secondary Manufacturer Part#: C2U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Push-Push | ||
| 500000 Cycles | ||
| Cable Mount | ||
| -10 to 40 °C | ||
| DPST | ||
| 30 x 105 mm | ||
| Commercial | ||
| N.O. | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |