B5W-LB2122-1
Photo Sensor Reflective Infrared LED NPN-OUT Connector
- RoHS 10 Compliant
- Tariff Charges
A new iteration of the light convergent sensor improving upon existing capabilities, connection with control boards, and including a new digital sensor type. Offering a sensor with improved capabilities in object detection, so in part that it can equally detect surfaces of dark, light, transparent, or reflective material. Improvements include a longer sensing distance, allowing for a wider range of applications. Sensing performance has improved to be comparable to detection capabilities of LCR sensor. LCR sensor has strong performance records in detecting dark or light material
- Stable detection of shiny, black or transparent objects
- Unaffected by backgrounds, meaning only the intended object is sensed accurately.
- A wide sensing range to allow object shifting
- Robust design resistant to ambient lights
- Analog voltage output and digital output models are available
- 55 mm and 10 mm sensing distances are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pin Connector | ||
| IP50 | ||
| Infrared LED | ||
| 60 °C | ||
| -10 °C | ||
| B5W-LB Series | ||
| 55 | ||
| Light Convergent Reflective | ||
| Reflective | ||
| 26.4 | ||
| 21.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |