PDP SEO Portlet

B5W-LB1122-1

Photo Sensor Reflective Infrared LED NPN-OUT Connector

Manufacturer:Omron
Avnet Manufacturer Part #: B5W-LB1122-1
Secondary Manufacturer Part#: B5WLB11221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A new iteration of the light convergent sensor improving upon existing capabilities, connection with control boards, and including a new digital sensor type. Offering a sensor with improved capabilities in object detection, so in part that it can equally detect surfaces of dark, light, transparent, or reflective material. Improvements include a longer sensing distance, allowing for a wider range of applications. Sensing performance has improved to be comparable to detection capabilities of LCR sensor. LCR sensor has strong performance records in detecting dark or light material

  • Stable detection of shiny, black or transparent objects
  • Unaffected by backgrounds, meaning only the intended object is sensed accurately.
  • A wide sensing range to allow object shifting
  • Robust design resistant to ambient lights
  • Analog voltage output and digital output models are available
  • 55 mm and 10 mm sensing distances are available

Technical Attributes

Find Similar Parts

Description Value
3 Pin Connector
IP50
Infrared LED
60 °C
-10 °C
B5W-LB Series
10
Light Convergent Reflective
Super Miniature Distance
26.4
21.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$13.34557
100+
$10.90395
200+
$10.731
400+
$10.67625
800+
$10.6215