PDP SEO Portlet

B5W-LB1114-1

Sensor, Reflective, 10 mm, NPN Open Collector, 26.4 VDC

Manufacturer:Omron
Product Category: Uncategorized
Avnet Manufacturer Part #: B5W-LB1114-1
Secondary Manufacturer Part#: B5WLB11141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B5W-LB is a new light convergent reflective sensor is a new iteration of the light convergent sensor improving upon existing capabilities, connection with control boards, including a new digital sensor type and indicator lamp to recognize an object is being sensed. Offering a sensor with improved capabilities in object detection, so in part that it can equally detect surfaces of dark, light, transparent, or reflective material. Improvements include a longer sensing distance, allowing for a wider range of applications. The indicator lamp on sensor lights up when detecting sensing objects and off when not detecting sensing objects Sensing performance has improved to be comparable to detection capabilities of LCR sensor. LCR sensor has strong performance records in detecting dark or light material. Suitable for use in industries and applications like packaging (detecting transparent film), non-contact applications (hand and body detection), laboratories (detection of clear glassworks).

  • Super miniature, improved sensing capabilities, increased effectiveness in various applications
  • Compact size, size reduction allowing for flexible placement in applications
  • Comparable to LCR sensors, able to detect dark or light materials consistently over a wide range
  • Expanded sensing range
  • Low profile allows small structural footprint within application, able to use in clean environments
  • Improved sensor performance, robust design resistant to ambient lights
  • Remains stable in object detection across a wide range of materials and distances
  • Protective structure and indicator lamp available
  • NPN / light-ON output, subminiature 1: 10mm maximum sensing distance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$15.305
100+
$12.22135
200+
$11.89974
400+
$11.59462
800+
$11.30475