PDP SEO Portlet

B5W-LB1112-1

Light Convergent Reflective Sensor, 10 mm, NPN Open Collector, Convergent Reflective, 21.6 to 26.4 V

Manufacturer:Omron
Avnet Manufacturer Part #: B5W-LB1112-1
Secondary Manufacturer Part#: B5WLB11121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B5W-LB1112-1 is a B5W-LB series light convergent reflective sensor for reduced colour and material susceptibility.

  • Robustness of colour, reliable detection of shiny, black or transparent objects
  • Unaffected by backgrounds, meaning only the intended object is sensed accurately
  • Robustness of the distance, wide sensing range to allow object shifting
  • Robust design resistant to ambient lights, light convergent reflective method
  • Super miniature size, 10mm super miniature maximum sensing distance, NPN / Light-ON output
  • IEC IP50 (not including terminals) degree of protection, Connector models connecting method
  • 20% max. differential travel, infrared LED (850nm) light source (wavelength)
  • Power supply voltage is 24VDC ±10%, including 10% ripple (p-p)
  • Current consumption is 15mA max. (at 26.4VDC), polycarbonate case material
  • Ambient operating temperature range from -10 to +60°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$14.01286
100+
$11.55779
200+
$10.89526
400+
$10.6159
800+
$10.50752